Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Push Button Actuation
Key Release
Voltage Rating
300 V ac, 300V dc
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red
Auxiliary Contacts
NO
Head Diameter
40mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Colour
Red
Push Button Material
Plastic
Country of Origin
China
Product details
Emergency Stop Pushbuttons
All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.
IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting
Supplied with
Key release type supplied with 2 keys
Approvals
UL,CSA
Standards
EN50013, EN60947-1, EN60947-5-1
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Push Button Actuation
Key Release
Voltage Rating
300 V ac, 300V dc
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red
Auxiliary Contacts
NO
Head Diameter
40mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Colour
Red
Push Button Material
Plastic
Country of Origin
China
Product details
Emergency Stop Pushbuttons
All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.
IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting
Supplied with
Key release type supplied with 2 keys
Approvals
UL,CSA
Standards
EN50013, EN60947-1, EN60947-5-1
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.