ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-Tone

RS Stock No.: 835-2778Brand: ABBManufacturers Part No.: 1SFA619600R6206 CB1-620B
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 V

IP Rating

IP20, IP66, IP67, IP69K

Decibels at 1 Metre

80dB

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

22 mm

Application Type

Buzzer

Maximum Decibel

80dB

Series

Compact

Base Length

55mm

Minimum Temperature

-25°C

Tone Type

Continuous

Housing Material

Plastic

Base Width

3mm

Maximum Temperature

+70°C

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-Tone

P.O.A.

ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 V

IP Rating

IP20, IP66, IP67, IP69K

Decibels at 1 Metre

80dB

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

22 mm

Application Type

Buzzer

Maximum Decibel

80dB

Series

Compact

Base Length

55mm

Minimum Temperature

-25°C

Tone Type

Continuous

Housing Material

Plastic

Base Width

3mm

Maximum Temperature

+70°C

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in