Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

RS Stock No.: 835-2772Brand: ABBManufacturers Part No.: 1SFA619600R6306 CB1-630BDistrelec Article No.: 30422326
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Black

Cutout Diameter

22mm

Series

Compact

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

48mA

Pilot Light Shape

Round

Body Material

Plastic

Distrelec Product Id

30422326

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

P.O.A.

ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Black

Cutout Diameter

22mm

Series

Compact

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

48mA

Pilot Light Shape

Round

Body Material

Plastic

Distrelec Product Id

30422326

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in