ABB 3 Phase Soft Starter - 3.5 A Current Rating, 0.75 kW Power Rating, 110 → 400 V dc, 24 → 110 V ac

RS Stock No.: 455-6254Brand: ABBManufacturers Part No.: 1SFA891001R2209
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

0.75 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

3.5 A

IP Rating

IP20

Overall Length

104mm

Overall Width

45mm

Overall Depth

82mm

You may be interested in

P.O.A.

ABB 3 Phase Soft Starter - 3.5 A Current Rating, 0.75 kW Power Rating, 110 → 400 V dc, 24 → 110 V ac

P.O.A.

ABB 3 Phase Soft Starter - 3.5 A Current Rating, 0.75 kW Power Rating, 110 → 400 V dc, 24 → 110 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

ABB

Power Rating

0.75 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

3.5 A

IP Rating

IP20

Overall Length

104mm

Overall Width

45mm

Overall Depth

82mm

You may be interested in