Technical documents
Specifications
Brand
ABBPower Rating
1.5 kW
Motor Starter Type
Soft Start
Voltage Rating
600 V ac
Phase
3
Current Rating
3.9 A
IP Rating
IP20
Overall Length
113.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Overall Width
45mm
Overall Depth
140mm
Series
PSR
Country of Origin
China
Product details
PSR Soft Starter
This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBPower Rating
1.5 kW
Motor Starter Type
Soft Start
Voltage Rating
600 V ac
Phase
3
Current Rating
3.9 A
IP Rating
IP20
Overall Length
113.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Overall Width
45mm
Overall Depth
140mm
Series
PSR
Country of Origin
China
Product details
PSR Soft Starter
This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.