Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Soft Starter, , 3 kW, 600 V ac, 3 Phase, IP20

RS Stock No.: 325-491Brand: ABBManufacturers Part No.: 1SFA896104R7000
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

3 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

6.8 A

IP Rating

IP20

Overall Length

113.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Overall Width

45mm

Series

PSR

Overall Depth

140mm

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

Stock information temporarily unavailable.

P.O.A.

ABB Soft Starter, , 3 kW, 600 V ac, 3 Phase, IP20

P.O.A.

ABB Soft Starter, , 3 kW, 600 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

3 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

6.8 A

IP Rating

IP20

Overall Length

113.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Overall Width

45mm

Series

PSR

Overall Depth

140mm

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.