Technical documents
Specifications
Brand
ABBPower Rating
7.5 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
16 A
IP Rating
IP20
Overall Length
113.5mm
Overall Width
45mm
Overall Depth
140mm
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
ABB 3 Phase Soft Starter - 16 A Current Rating, 7.5 kW Power Rating, 208 → 600 V Supply Voltage
1
P.O.A.
ABB 3 Phase Soft Starter - 16 A Current Rating, 7.5 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBPower Rating
7.5 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
16 A
IP Rating
IP20
Overall Length
113.5mm
Overall Width
45mm
Overall Depth
140mm
Country of Origin
Sweden