ABB 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 152-609Brand: ABBManufacturers Part No.: 1SFA896108R8100 - PSR25-600-81
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

11 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 208 → 600 V Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 25 A Current Rating, 11 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Power Rating

11 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Country of Origin

Sweden

You may be interested in