ABB Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10, IP20

RS Stock No.: 852-3582Brand: ABBManufacturers Part No.: 1SFA898105R7000
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

45 (Inline) A, 76 (Inside Delta) A

IP Rating

IP10, IP20

Overall Length

150mm

Overall Width

194mm

Overall Depth

314mm

Series

PSTX

Product details

PSTX - Advanced Range Softstarter

The PSTX series inverters are the ABB latest advancement in motor control and protection and adds new functionality with increased reliability to any motor starting application.
The series offer a complete motor protection, built-in bypass and a lot of more technical features.


Three-phase controlled
Operational voltage 208 – 690 Vac
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
PSTX rated operational current 30 to 370 A
Both in-line and inside-delta connection
Three types of current limit
Complete control of pumps
Graphical display with 14 languages for easy setup and operation
Detachable keypad rated IP66
Coated circuit boards protecting from dust, moist and corrosive atmosphere
Built-in bypass for saving energy and easy installation
Built-in Modbus RTU for monitoring and control
Support for all major communication protocols
Analog output for measurement of current, voltage, power factor etc.

Stock information temporarily unavailable.

P.O.A.

ABB Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10, IP20

P.O.A.

ABB Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

45 (Inline) A, 76 (Inside Delta) A

IP Rating

IP10, IP20

Overall Length

150mm

Overall Width

194mm

Overall Depth

314mm

Series

PSTX

Product details

PSTX - Advanced Range Softstarter

The PSTX series inverters are the ABB latest advancement in motor control and protection and adds new functionality with increased reliability to any motor starting application.
The series offer a complete motor protection, built-in bypass and a lot of more technical features.


Three-phase controlled
Operational voltage 208 – 690 Vac
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
PSTX rated operational current 30 to 370 A
Both in-line and inside-delta connection
Three types of current limit
Complete control of pumps
Graphical display with 14 languages for easy setup and operation
Detachable keypad rated IP66
Coated circuit boards protecting from dust, moist and corrosive atmosphere
Built-in bypass for saving energy and easy installation
Built-in Modbus RTU for monitoring and control
Support for all major communication protocols
Analog output for measurement of current, voltage, power factor etc.