ABB 4 Way Steel Consumer Unit, 100A, IP30 Housemaster

RS Stock No.: 453-980Brand: ABBManufacturers Part No.: 1SKB106142C6001 HSRC 04C
brand-logo
View all in Consumer Units

Technical documents

Specifications

Brand

ABB

Series

Housemaster

Number of Ways Total

4

Current Rating

100A

Dimensions

256 x 155 x 110mm

Housing Material

Steel

International Protection Rating

IP30

Length

110mm

Depth

110mm

Width

155mm

Country of Origin

Egypt

Product details

Consumer Units with RCD Incomer

Steel enclosure to BS EN 60439-3
Colour RAL 7035
Supplied factory fitted with RCDs
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (Padlock not supplied)

Metal Consumer Units

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 4 Way Steel Consumer Unit, 100A, IP30 Housemaster

P.O.A.

ABB 4 Way Steel Consumer Unit, 100A, IP30 Housemaster
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Series

Housemaster

Number of Ways Total

4

Current Rating

100A

Dimensions

256 x 155 x 110mm

Housing Material

Steel

International Protection Rating

IP30

Length

110mm

Depth

110mm

Width

155mm

Country of Origin

Egypt

Product details

Consumer Units with RCD Incomer

Steel enclosure to BS EN 60439-3
Colour RAL 7035
Supplied factory fitted with RCDs
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (Padlock not supplied)

Metal Consumer Units

You may be interested in