ABB 3 Phase Distribution Board, 12 Way, 250 A

RS Stock No.: 539-1581Brand: ABBManufacturers Part No.: 1SKP812142C0059 EPB25-312 CUK
brand-logo
View all in Distribution Boards

Technical documents

Specifications

Brand

ABB

Number of Outgoing Ways

12

Electrical Phase

3

Maximum Current

250 A

Lockable

Yes

Series

EPB

Product details

Distribution Board - Protecta

Standards

IEC 439-3 & BS 60439 Part 1 & 3

ABB Distribution Boards, MCCB's and Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Distribution Board, 12 Way, 250 A

P.O.A.

ABB 3 Phase Distribution Board, 12 Way, 250 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Outgoing Ways

12

Electrical Phase

3

Maximum Current

250 A

Lockable

Yes

Series

EPB

Product details

Distribution Board - Protecta

Standards

IEC 439-3 & BS 60439 Part 1 & 3

ABB Distribution Boards, MCCB's and Accessories

You may be interested in