ABB Grey Thermoplastic Junction Box, IP65, 200 x 170 x 80mm
RS Stock No.: 455-071Brand: ABBManufacturers Part No.: 1SL0856A00 1SL0856A00Distrelec Article No.: 30400704

Technical documents
Specifications
Brand
ABBDimensions L x W x H
200 x 170 x 80mm
Dimensions (L x W x H)
200 x 170 x 80mm
Material
Thermoplastic
Length
220mm
Width
170mm
Height
80mm
IP Rating
IP65
Colour
Grey
Distrelec Product Id
30400704
Country of Origin
Italy
Product details
ABB Junction Box
Stock information temporarily unavailable.
P.O.A.
ABB Grey Thermoplastic Junction Box, IP65, 200 x 170 x 80mm
1
P.O.A.
ABB Grey Thermoplastic Junction Box, IP65, 200 x 170 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ABBDimensions L x W x H
200 x 170 x 80mm
Dimensions (L x W x H)
200 x 170 x 80mm
Material
Thermoplastic
Length
220mm
Width
170mm
Height
80mm
IP Rating
IP65
Colour
Grey
Distrelec Product Id
30400704
Country of Origin
Italy
Product details