Technical documents
Specifications
Brand
ABBDimensions L x W x H
220 x 170 x 80mm
Material
Thermoplastic
Length
220mm
Width
170mm
Height
80mm
IP Rating
IP55
Colour
Grey
Product details
ABB Junction Box
Stock information temporarily unavailable.
P.O.A.
ABB Grey Thermoplastic Junction Box, IP55, 220 x 170 x 80mm
1
P.O.A.
ABB Grey Thermoplastic Junction Box, IP55, 220 x 170 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ABBDimensions L x W x H
220 x 170 x 80mm
Material
Thermoplastic
Length
220mm
Width
170mm
Height
80mm
IP Rating
IP55
Colour
Grey
Product details