Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm

RS Stock No.: 455-075Brand: ABBManufacturers Part No.: 1SL0858A00 1SL0858A00Distrelec Article No.: 30400705
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 110mm

Dimensions (L x W x H)

310 x 240 x 110mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

110mm

IP Rating

IP65

Colour

Grey

Distrelec Product Id

30400705

Country of Origin

Italy

Product details

ABB Junction Box

Stock information temporarily unavailable.

P.O.A.

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm

P.O.A.

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 110mm

Dimensions (L x W x H)

310 x 240 x 110mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

110mm

IP Rating

IP65

Colour

Grey

Distrelec Product Id

30400705

Country of Origin

Italy

Product details

ABB Junction Box