ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm

RS Stock No.: 183-3742Brand: ABBManufacturers Part No.: 1SL0903A00
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

80 x 80 x 40mm

Material

Thermoplastic

Length

80mm

Width

80mm

Height

40mm

IP Rating

IP44

Colour

Grey

Stock information temporarily unavailable.

P.O.A.

ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm

P.O.A.

ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

80 x 80 x 40mm

Material

Thermoplastic

Length

80mm

Width

80mm

Height

40mm

IP Rating

IP44

Colour

Grey