Technical documents
Specifications
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Load Voltage Rating
150 V dc, 250 V ac
Maximum Input Voltage
24V ac/dc
Depth
11.5mm
Height
97.5mm
Length
62mm
Input Current
18 (dc) mA, 22 (ac) mA
Dimensions
62 x 11.5 x 97.5mm
Turn Off Time
11ms
Turn On Time
5ms
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
1
P.O.A.
ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Load Voltage Rating
150 V dc, 250 V ac
Maximum Input Voltage
24V ac/dc
Depth
11.5mm
Height
97.5mm
Length
62mm
Input Current
18 (dc) mA, 22 (ac) mA
Dimensions
62 x 11.5 x 97.5mm
Turn Off Time
11ms
Turn On Time
5ms
Country of Origin
France