ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

RS Stock No.: 508-3583Brand: ABBManufacturers Part No.: 1SNA630003R0200 - R900 1 SPDT
brand-logo

Technical documents

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

48V ac/dc

Load Voltage Rating

150 V dc, 250 V ac

Depth

11.5mm

Height

97.5mm

Length

62mm

Input Current

10 (dc) mA, 13 (ac) mA

Turn Off Time

12ms

Turn On Time

5ms

Dimensions

62 x 11.5 x 97.5mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

48V ac/dc

Load Voltage Rating

150 V dc, 250 V ac

Depth

11.5mm

Height

97.5mm

Length

62mm

Input Current

10 (dc) mA, 13 (ac) mA

Turn Off Time

12ms

Turn On Time

5ms

Dimensions

62 x 11.5 x 97.5mm

Country of Origin

France