ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 6A Load

RS Stock No.: 669-9978Brand: ABBManufacturers Part No.: 1SNA645003R0500 RB121-115VUC
brand-logo

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

4mA

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

6ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

15ms

Accessory Type

Interface Relay

Country of Origin

Germany

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 6A Load

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

4mA

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

6ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

15ms

Accessory Type

Interface Relay

Country of Origin

Germany

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state