ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 3 → 6000mA Load

RS Stock No.: 670-0002Brand: ABBManufacturers Part No.: 1SNA645005R0700 RB121G-24VUC
brand-logo

Technical documents

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

3 → 6000mA

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

24V

Terminal Type

Screw

Switching Voltage

24V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

10mA

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CCC, CE, CSA, cURus

Special Features

High Levels Flame Retardation

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Dimensions

70 x 6 x 75mm

Turn On Time

5ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 3 → 6000mA Load

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 3 → 6000mA Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

3 → 6000mA

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

24V

Terminal Type

Screw

Switching Voltage

24V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

10mA

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CCC, CE, CSA, cURus

Special Features

High Levels Flame Retardation

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Dimensions

70 x 6 x 75mm

Turn On Time

5ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state