ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, NC

RS Stock No.: 669-9968Brand: ABBManufacturers Part No.: 1SNA645019R0400 RB101R-24VUC
brand-logo

Technical documents

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

NC

Mounting Type

DIN Rail

Series

R600

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

10mA

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Turn On Time

5ms

Maximum Operating Temperature

+70°C

Dimensions

70 x 12 x 75mm

Input Voltage Range

24V

Turn Off Time

8ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, NC

P.O.A.

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

NC

Mounting Type

DIN Rail

Series

R600

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

10mA

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Turn On Time

5ms

Maximum Operating Temperature

+70°C

Dimensions

70 x 12 x 75mm

Input Voltage Range

24V

Turn Off Time

8ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

You may be interested in