Technical documents
Specifications
Brand
ABBCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Series
CR-P
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Terminal Type
Screw
Switching Voltage
5 V → 250V ac/dc
Height
67.5mm
Length
70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Accessory Type
Interface Relay
Standards Met
EAC
Dimensions
70 x 6 x 67.5mm
Operating Temperature Range
-40 → +55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Series
CR-P
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Terminal Type
Screw
Switching Voltage
5 V → 250V ac/dc
Height
67.5mm
Length
70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Accessory Type
Interface Relay
Standards Met
EAC
Dimensions
70 x 6 x 67.5mm
Operating Temperature Range
-40 → +55°C