Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 600mm W, 600mm L, for Use with PPFB1860

RS Stock No.: 201-514Brand: ABBManufacturers Part No.: 1STQ007487A0000
brand-logo
View all in Enclosure Panels

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

600mm

Height

1700mm

Length

600mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1860

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 600mm W, 600mm L, for Use with PPFB1860

P.O.A.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 600mm W, 600mm L, for Use with PPFB1860
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

600mm

Height

1700mm

Length

600mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1860

Country of Origin

Italy