Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB PDCB Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 2000mm H, 200mm W, 12mm L for Use with PDCB2020

RS Stock No.: 202-548Brand: ABBManufacturers Part No.: 1STQ007755A0000
brand-logo
View all in Enclosure Doors

Technical documents

Specifications

Brand

ABB

Door Type

Opaque

Series

PDCB

Lockable

Yes

Handle Included

Yes

Width

200mm

Height

2000mm

Length

12mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDCB2020

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB PDCB Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 2000mm H, 200mm W, 12mm L for Use with PDCB2020

P.O.A.

ABB PDCB Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 2000mm H, 200mm W, 12mm L for Use with PDCB2020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Door Type

Opaque

Series

PDCB

Lockable

Yes

Handle Included

Yes

Width

200mm

Height

2000mm

Length

12mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDCB2020

Country of Origin

Italy