ABB Time Delay Relay, 24V ac, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

RS Stock No.: 442-9477Brand: ABBManufacturers Part No.: 1SVR 430 163 R0100
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 V ac/dc, 110 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

78mm

Depth

100mm

Product details

CT-TGS (Asymmetrical)

Functions – 651, 662 + pause
Timing function initiation via external volt free control contacts or via supply voltage
Pause function stores elapsed time and timing continues if the contact is opened again
Allows connection of external potentiometers
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: -20 to +60°C
Contact material: AgCdO
Contact rating: 4A @ 250Vac
SPDT contacts

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24V ac, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

P.O.A.

ABB Time Delay Relay, 24V ac, 1-Contact, 0.05 s → 300h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 V ac/dc, 110 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

78mm

Depth

100mm

Product details

CT-TGS (Asymmetrical)

Functions – 651, 662 + pause
Timing function initiation via external volt free control contacts or via supply voltage
Pause function stores elapsed time and timing continues if the contact is opened again
Allows connection of external potentiometers
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: -20 to +60°C
Contact material: AgCdO
Contact rating: 4A @ 250Vac
SPDT contacts

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)