ABB CP-C.1 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

RS Stock No.: 176-9042Brand: ABBManufacturers Part No.: 1SVR360763R1001 CP-C.1 24/20.0
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

82 x 136 x 129.4mm

Height

129.4mm

Depth

136mm

Width

82mm

Ripple And Noise

120mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 28.5V

Hazardous Area Certification

ATEX

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Minimum Temperature

-40°C

Efficiency

94.0%

Mounting Type

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

P.O.A.

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 300V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

82 x 136 x 129.4mm

Height

129.4mm

Depth

136mm

Width

82mm

Ripple And Noise

120mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 28.5V

Hazardous Area Certification

ATEX

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Minimum Temperature

-40°C

Efficiency

94.0%

Mounting Type

DIN Rail Mount