Technical documents
Specifications
Brand
ABBCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
12A
Series
CR-M
Terminal Type
Cage Clamp, Fork, Screw
Length
21.2mm
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Depth
27.5mm
Height
35.6mm
Width
21.2mm
Dimensions
21.2 x 27.5 x 35.6mm
Application
Interface
Product details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
12A
Series
CR-M
Terminal Type
Cage Clamp, Fork, Screw
Length
21.2mm
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Depth
27.5mm
Height
35.6mm
Width
21.2mm
Dimensions
21.2 x 27.5 x 35.6mm
Application
Interface
Product details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm