ABB CR-M Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4CO (SPDT), 6A Load

RS Stock No.: 231-9497Brand: ABBManufacturers Part No.: 1SVR405613R7000 CR-M110AC4
brand-logo

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

ABB CR-M Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4CO (SPDT), 6A Load

P.O.A.

ABB CR-M Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4CO (SPDT), 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Country of Origin

Poland