ABB CR-U Series Interface Relay, DIN Rail Mount, 110V ac Coil, 3CO (SPDT), 10A Load

RS Stock No.: 231-9509Brand: ABBManufacturers Part No.: 1SVR405622R7100 CR-U110AC3L
brand-logo

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-U

Load Current Rating

10A

Country of Origin

Poland

P.O.A.

ABB CR-U Series Interface Relay, DIN Rail Mount, 110V ac Coil, 3CO (SPDT), 10A Load

P.O.A.

ABB CR-U Series Interface Relay, DIN Rail Mount, 110V ac Coil, 3CO (SPDT), 10A Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110V ac

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-U

Load Current Rating

10A

Country of Origin

Poland