Technical documents
Specifications
Brand
ABBAccessory Type
Relay Socket
Series
CR-M
Length
12.7mm
Depth
29.0mm
Series
CR-P/M
Height
15.7mm
Dimensions
12.7 x 29.0 x 15.7mm
Contact Material
Gold Plated
Termination Type
Cage Clamp, Fork, Screw
Mounting Type
PCB Mount
Input Resistance
1440Ω
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Control Resistance
0.1Ω
Minimum Operating Temperature
-40°C
Product details
Sockets for CR-M Series Pluggable Interface Relays
Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBAccessory Type
Relay Socket
Series
CR-M
Length
12.7mm
Depth
29.0mm
Series
CR-P/M
Height
15.7mm
Dimensions
12.7 x 29.0 x 15.7mm
Contact Material
Gold Plated
Termination Type
Cage Clamp, Fork, Screw
Mounting Type
PCB Mount
Input Resistance
1440Ω
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Control Resistance
0.1Ω
Minimum Operating Temperature
-40°C
Product details
Sockets for CR-M Series Pluggable Interface Relays
Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.