ABB Switch Mode DIN Rail Panel Mount Power Supply, 2A Output, 30W

RS Stock No.: 442-8733Brand: ABBManufacturers Part No.: 1SVR423418R1000
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Current

2A

Power Rating

30W

Width

43.5mm

Depth

88.5mm

Minimum Temperature

-10°C

Efficiency

84%

Ripple And Noise

50mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

ABB Switch Mode DIN Rail Panel Mount Power Supply, 2A Output, 30W

P.O.A.

ABB Switch Mode DIN Rail Panel Mount Power Supply, 2A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Current

2A

Power Rating

30W

Width

43.5mm

Depth

88.5mm

Minimum Temperature

-10°C

Efficiency

84%

Ripple And Noise

50mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C