ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 486-1477Brand: ABBManufacturers Part No.: 1SVR427026R0000 - CP-C
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Series

CP-C

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

200 x 137 x 130mm

Height

130mm

Width

203.5mm

Depth

135.5mm

Efficiency

88 → 89%

Ripple And Noise

50mV Pk-Pk

MTBF

500000h

Load Regulation

±0.05%

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Product details

120 to 480W CP-S & CP-C Series

Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure

CP-S

10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output

CP-C

Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461

Stock information temporarily unavailable.

P.O.A.

ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 20A Output, 480W

P.O.A.

ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

CP-C

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

200 x 137 x 130mm

Height

130mm

Width

203.5mm

Depth

135.5mm

Efficiency

88 → 89%

Ripple And Noise

50mV Pk-Pk

MTBF

500000h

Load Regulation

±0.05%

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Product details

120 to 480W CP-S & CP-C Series

Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure

CP-S

10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output

CP-C

Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461