Technical documents
Specifications
Brand
ABBSeries
CP-E
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
115 x 43.5 x 88.5mm
Width
40.5mm
Height
88.5mm
Depth
115mm
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Efficiency
89.0%
Load Regulation
±0.5%
Country of Origin
Taiwan, Province Of China
Product details
Switch mode power supplies CP-E series
The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.
Features and Benefits
• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W
Product Application Information
The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.
Approvals
UL 508, UL 60950, GOST, CCC, CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSeries
CP-E
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
115 x 43.5 x 88.5mm
Width
40.5mm
Height
88.5mm
Depth
115mm
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Efficiency
89.0%
Load Regulation
±0.5%
Country of Origin
Taiwan, Province Of China
Product details
Switch mode power supplies CP-E series
The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.
Features and Benefits
• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W
Product Application Information
The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.
Approvals
UL 508, UL 60950, GOST, CCC, CE