ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dc

RS Stock No.: 234-442Brand: ABBManufacturers Part No.: 1SVR427033R3000 CP-E 5/3.0
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Dimensions

115 x 23.9 x 88.5mm

Height

88.5mm

Width

22.5mm

Depth

115mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

75.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

4.5 to 6.0V

Load Regulation

±2%

Country of Origin

Taiwan, Province Of China

Product details

7.2 to 120W CP Series

Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication

Approvals

UL Listed; UL Listed for Canada

Standards

EN50178 (VDE0160)

Stock information temporarily unavailable.

P.O.A.

ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dc

P.O.A.

ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Dimensions

115 x 23.9 x 88.5mm

Height

88.5mm

Width

22.5mm

Depth

115mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

75.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

4.5 to 6.0V

Load Regulation

±2%

Country of Origin

Taiwan, Province Of China

Product details

7.2 to 120W CP Series

Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication

Approvals

UL Listed; UL Listed for Canada

Standards

EN50178 (VDE0160)