ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 24V dc dc

RS Stock No.: 486-738Brand: ABBManufacturers Part No.: 1SVR427041R0000
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

400mA

Power Rating

10W

Dimensions

57.5 x 18 x 91mm

Width

18mm

Height

91mm

Depth

57.5mm

Standards Met

CE, cUL/UL

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

80.0%

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies

P.O.A.

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 24V dc dc

P.O.A.

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 24V dc dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

400mA

Power Rating

10W

Dimensions

57.5 x 18 x 91mm

Width

18mm

Height

91mm

Depth

57.5mm

Standards Met

CE, cUL/UL

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

80.0%

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies