Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB CP-D Switch Mode DIN Rail Panel Mount Power Supply, 90 → 264V ac ac, dc Input, 12V dc dc Output, 2.1A

RS Stock No.: 560-729Brand: ABBManufacturers Part No.: 1SVR427043R1200
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Series

CP-D

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.1A

Power Rating

30W

Dimensions

57.5 x 53 x 91mm

Width

53mm

Depth

57.5mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82.0%

Ripple And Noise

50mV

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±1%

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB CP-D Switch Mode DIN Rail Panel Mount Power Supply, 90 → 264V ac ac, dc Input, 12V dc dc Output, 2.1A

P.O.A.

ABB CP-D Switch Mode DIN Rail Panel Mount Power Supply, 90 → 264V ac ac, dc Input, 12V dc dc Output, 2.1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

CP-D

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.1A

Power Rating

30W

Dimensions

57.5 x 53 x 91mm

Width

53mm

Depth

57.5mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82.0%

Ripple And Noise

50mV

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±1%

Maximum Temperature

+70°C

Country of Origin

Germany