Technical documents
Specifications
Brand
ABBSeries
CP-D
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.2A
Power Rating
100W
Dimensions
89.9 x 57.5 x 91mm
Depth
57.5mm
Width
89.9mm
Height
91mm
Load Regulation
±1%
Minimum Temperature
-25°C
Efficiency
89.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24.0 to 24.0V
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Switching power supply units CP-D range
Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSeries
CP-D
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.2A
Power Rating
100W
Dimensions
89.9 x 57.5 x 91mm
Depth
57.5mm
Width
89.9mm
Height
91mm
Load Regulation
±1%
Minimum Temperature
-25°C
Efficiency
89.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24.0 to 24.0V
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Switching power supply units CP-D range
Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies