ABB DIN Rail Mount Timer Relay, 100 → 127V ac, 0.05 s → 300h, 1-Function

RS Stock No.: 185-491Brand: ABBManufacturers Part No.: 1SVR430261R6000
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

100 → 127V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

CT-S - Time Relays, True Off Delay, for DC contactor coils

Function 311
Rectified output for DC contactor coil
Dual chamber box terminal strips
Integrated labelling plate
22.5mm wide

Approvals

CE, UL

True Off Delay

Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Timer Relay, 100 → 127V ac, 0.05 s → 300h, 1-Function

P.O.A.

ABB DIN Rail Mount Timer Relay, 100 → 127V ac, 0.05 s → 300h, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Supply Voltage

100 → 127V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

CT-S - Time Relays, True Off Delay, for DC contactor coils

Function 311
Rectified output for DC contactor coil
Dual chamber box terminal strips
Integrated labelling plate
22.5mm wide

Approvals

CE, UL

True Off Delay