ABB Current Monitoring Relay, DPDT

RS Stock No.: 465-268Brand: ABBManufacturers Part No.: 1SVR430760R0500 - CM-SFS.22
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

3A

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Product details

CM-SFS.2 - window current monitoring relay, single-phase

For single-phase AC or DC power supplies
3 measuring ranges per module
Window current monitoring, adjustable overcurrent or undercurrent monitoring
RMS measuring method
2 relay outputs
Delayed switch-on and release
Error storage
LED status display
Overall width 22.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Current Monitoring Relay, DPDT

P.O.A.

ABB Current Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

3A

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Product details

CM-SFS.2 - window current monitoring relay, single-phase

For single-phase AC or DC power supplies
3 measuring ranges per module
Window current monitoring, adjustable overcurrent or undercurrent monitoring
RMS measuring method
2 relay outputs
Delayed switch-on and release
Error storage
LED status display
Overall width 22.5mm

You may be interested in