ABB Insulation Monitoring Relay, SPDT

RS Stock No.: 442-9281Brand: ABBManufacturers Part No.: 1SVR450075R0000 - CM-IWN-AC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Contact Configuration

SPDT

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Stock information temporarily unavailable.

P.O.A.

ABB Insulation Monitoring Relay, SPDT

P.O.A.

ABB Insulation Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Contact Configuration

SPDT

Height

78mm

Length

100mm

Operating Temperature Range

-25 → +65°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm