Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
6A
Maximum Voltage
300V ac
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Minimum Voltage
12V
Length
63mm
Minimum Current
100mA
Series
1SVR
Depth
63mm
Maximum Operating Temperature
+60°C
Contact Material
Cadmium
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
6A
Maximum Voltage
300V ac
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Minimum Voltage
12V
Length
63mm
Minimum Current
100mA
Series
1SVR
Depth
63mm
Maximum Operating Temperature
+60°C
Contact Material
Cadmium
Minimum Operating Temperature
-20°C