ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min,

RS Stock No.: 185-025Brand: ABBManufacturers Part No.: 1SVR500211R0100 - CT-SDD.22
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100mm

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-D - time relays, star-delta

Electronic time relay
Function: 711 - star-delta
Wide range input
5 A to 250 V contact capacity
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL

P.O.A.

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min,

P.O.A.

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100mm

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-D - time relays, star-delta

Electronic time relay
Function: 711 - star-delta
Wide range input
5 A to 250 V contact capacity
Simple adjustment via potentiometer with absolute display
LEDs for status display

Approvals

CE, UL