Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s, 1-Function,

RS Stock No.: 442-9118Brand: ABBManufacturers Part No.: 1SVR550107R1100
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Stock information temporarily unavailable.

P.O.A.

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s, 1-Function,

P.O.A.

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Series

1SVR

Maximum Operating Temperature

+60°C

Depth

78.5mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1