Technical documents
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPST
Mounting Type
DIN Rail
Minimum Current Sensed
2A
Maximum Current Sensed
4A
Time Delay
<100ms
Frequency Sensing Range
50 → 60Hz
Temperature Sensitivity
Overtemperature, Undertemperature
Series
CM-MSE
Maximum Operating Temperature
+60°C
Current Range
2 → 4A
Maximum Voltage Sensed
230V
Maximum Temperature Sensed
+85°C
Height
78mm
Standards Met
CCC, CE, EAC, UL
Dimensions
78.5 x 22.5 x 78mm
Length
78.5mm
Minimum Frequency Sensed
50Hz
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Country of Origin
Bulgaria
Product details
CM-MSE - thermistor motor protection relay
Protection and monitoring of motors with integrated PTC thermistor temperature sensors
1 NO, 4 A (230 V; AC-12)
Automatic reset
Application
Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPST
Mounting Type
DIN Rail
Minimum Current Sensed
2A
Maximum Current Sensed
4A
Time Delay
<100ms
Frequency Sensing Range
50 → 60Hz
Temperature Sensitivity
Overtemperature, Undertemperature
Series
CM-MSE
Maximum Operating Temperature
+60°C
Current Range
2 → 4A
Maximum Voltage Sensed
230V
Maximum Temperature Sensed
+85°C
Height
78mm
Standards Met
CCC, CE, EAC, UL
Dimensions
78.5 x 22.5 x 78mm
Length
78.5mm
Minimum Frequency Sensed
50Hz
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Country of Origin
Bulgaria
Product details
CM-MSE - thermistor motor protection relay
Protection and monitoring of motors with integrated PTC thermistor temperature sensors
1 NO, 4 A (230 V; AC-12)
Automatic reset
Application
Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling