ABB Phase Monitoring Relay, 3 Phase, SPDT, 208 → 440V ac, DIN Rail

RS Stock No.: 442-9411Brand: ABBManufacturers Part No.: 1SVR550824R9100
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensing Range

208 → 440V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Frequency Sensing Range

45 → 65Hz

Series

CM-PFE

Height

78mm

Dimensions

78.5 x 22.5 x 78mm

Length

78.5mm

Minimum Voltage Sensed

208V ac

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Voltage Sensed

440V ac

Country of Origin

Bulgaria

Product details

Phase sequence relay PFE mecotron®

Monitors three-phase systems for phase sequence
No response delay
1 changeover
LED indicates the relay status
Continuous voltage range 208 → 440 V, 50 / 60 Hz

Phase Sequence/Failure Relays

P.O.A.

ABB Phase Monitoring Relay, 3 Phase, SPDT, 208 → 440V ac, DIN Rail

P.O.A.

ABB Phase Monitoring Relay, 3 Phase, SPDT, 208 → 440V ac, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensing Range

208 → 440V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Frequency Sensing Range

45 → 65Hz

Series

CM-PFE

Height

78mm

Dimensions

78.5 x 22.5 x 78mm

Length

78.5mm

Minimum Voltage Sensed

208V ac

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Voltage Sensed

440V ac

Country of Origin

Bulgaria

Product details

Phase sequence relay PFE mecotron®

Monitors three-phase systems for phase sequence
No response delay
1 changeover
LED indicates the relay status
Continuous voltage range 208 → 440 V, 50 / 60 Hz

Phase Sequence/Failure Relays