Technical documents
Specifications
Brand
ABBMounting Style
DIN Rail, Screw Mount, Snap-On
Probe Voltage
30V ac
Supply Voltage
220 → 240 V ac
Overall Length
88.5mm
Overall Width
22.5mm
Overall Depth
78mm
Product details
Maximum Liquid Level Relay - ABB CM-ENE MAX
Maximum Liquid Level Relays may be used to monitor when liquid media reaches or falls below the desired level in a tank/vessel. The units are often employed for use within pumped control systems, overflow monitoring applications and dry running protection.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBMounting Style
DIN Rail, Screw Mount, Snap-On
Probe Voltage
30V ac
Supply Voltage
220 → 240 V ac
Overall Length
88.5mm
Overall Width
22.5mm
Overall Depth
78mm
Product details
Maximum Liquid Level Relay - ABB CM-ENE MAX
Maximum Liquid Level Relays may be used to monitor when liquid media reaches or falls below the desired level in a tank/vessel. The units are often employed for use within pumped control systems, overflow monitoring applications and dry running protection.