ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 24 V ac

RS Stock No.: 746-7435Brand: ABBManufacturers Part No.: 1SVR550855R9500 CM-ENE MIN
brand-logo
View all in Level Controllers

Technical documents

Specifications

Brand

ABB

Mounting Style

DIN Rail, Screw Mount, Snap-On

Probe Voltage

30V ac

Supply Voltage

24 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Country of Origin

Germany

Product details

Minimum Liquid Level Relay - ABB CM-ENE MIN

Minimum Liquid Level Relays monitor the minimum liquid level, often used within pumped control systems and for overflow monitoring applications.

Stock information temporarily unavailable.

P.O.A.

ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 24 V ac

P.O.A.

ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Mounting Style

DIN Rail, Screw Mount, Snap-On

Probe Voltage

30V ac

Supply Voltage

24 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Country of Origin

Germany

Product details

Minimum Liquid Level Relay - ABB CM-ENE MIN

Minimum Liquid Level Relays monitor the minimum liquid level, often used within pumped control systems and for overflow monitoring applications.