Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
0.05 s → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Switch Configuration
SPDT
Terminal Type
Cage Clamp
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+60°C
Depth
109.5mm
Length
78mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
0.05 s → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Switch Configuration
SPDT
Terminal Type
Cage Clamp
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+60°C
Depth
109.5mm
Length
78mm
Minimum Operating Temperature
-25°C