Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+60°C
Depth
100mm
Length
78mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+60°C
Depth
100mm
Length
78mm
Minimum Operating Temperature
-25°C