ABB Timer Relay

RS Stock No.: 746-6999Brand: ABBManufacturers Part No.: 1SVR730030R3300 CT-MXS.22SDistrelec Article No.: 30401619
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Depth

113.4mm

Distrelec Product Id

30401619

Country of Origin

Germany

Product details

CT-MXS Series Multifunctional Timers

The CT-MXS Series is a multifunctional electronic timer series from the CT-S range. It provides up to 5 timing functions and 2 times 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push - in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Timing functions: configurable with DIP switches behind marker label, asymmetrical ON ‑ and OFF ‑ delay, impulse ‑ ON / OFF, pulse generator starting with ON or OFF, single pulse generator, ON / OFF ‑ function
2 x 10 time ranges selectable between 0.05 s → 300 h
Control input with voltage ‑ related triggering to start timing
2 remote potentiometer connections
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST,CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

P.O.A.

ABB Timer Relay

P.O.A.

ABB Timer Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Depth

113.4mm

Distrelec Product Id

30401619

Country of Origin

Germany

Product details

CT-MXS Series Multifunctional Timers

The CT-MXS Series is a multifunctional electronic timer series from the CT-S range. It provides up to 5 timing functions and 2 times 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push - in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Timing functions: configurable with DIP switches behind marker label, asymmetrical ON ‑ and OFF ‑ delay, impulse ‑ ON / OFF, pulse generator starting with ON or OFF, single pulse generator, ON / OFF ‑ function
2 x 10 time ranges selectable between 0.05 s → 300 h
Control input with voltage ‑ related triggering to start timing
2 remote potentiometer connections
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST,CB scheme, CCC, CE & C-Tick