ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 10min, 1-Function, SPDT

RS Stock No.: 746-7019Brand: ABBManufacturers Part No.: 1SVR730120R3100 CT-ARS.11S
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

True OFF Delay

Time Range

0.05 s → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Time Delay

(Recovery) <50ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-ARS Series Off Delay Timers

The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.

Rated control supply voltage 24 → 240 Vac/dc
OFF - Delay timer without auxiliary voltage
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
An LED for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 10min, 1-Function, SPDT

P.O.A.

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 10min, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

True OFF Delay

Time Range

0.05 s → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Time Delay

(Recovery) <50ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-ARS Series Off Delay Timers

The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.

Rated control supply voltage 24 → 240 Vac/dc
OFF - Delay timer without auxiliary voltage
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
An LED for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick